330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T55D337M6R3C0025

DigiKey Part Number
718-2102-2-ND - Tape & Reel (TR)
718-2102-1-ND - Cut Tape (CT)
718-2102-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T55D337M6R3C0025
Description
CAP TANT POLY 330UF 6.3V 2917
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T55D337M6R3C0025 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Manufacturer
Vishay Sprague
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
330 µF
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 800
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,10000 Kč44,10 Kč
1029,83800 Kč298,38 Kč
5024,16860 Kč1 208,43 Kč
10022,41750 Kč2 241,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50019,45548 Kč9 727,74 Kč
1 50018,07970 Kč27 119,55 Kč
2 50017,57079 Kč43 926,97 Kč
Manufacturers Standard Package
Unit Price without VAT:44,10000 Kč
Unit Price with VAT:53,36100 Kč