
T525Y477M006ATE035 | |
|---|---|
DigiKey Part Number | 399-5751-2-ND - Tape & Reel (TR) 399-5751-1-ND - Cut Tape (CT) 399-5751-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T525Y477M006ATE035 |
Description | CAP TANT POLY 470UF 6.3V 2917 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T525Y477M006ATE035 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 35mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,36000 Kč | 75,36 Kč |
| 10 | 53,08800 Kč | 530,88 Kč |
| 50 | 44,26400 Kč | 2 213,20 Kč |
| 100 | 41,53590 Kč | 4 153,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 36,92044 Kč | 18 460,22 Kč |
| 1 000 | 35,49093 Kč | 35 490,93 Kč |
| 1 500 | 34,77474 Kč | 52 162,11 Kč |
| 2 500 | 33,98076 Kč | 84 951,90 Kč |
| 3 500 | 33,51671 Kč | 117 308,49 Kč |
| 5 000 | 33,07010 Kč | 165 350,50 Kč |
| 6 000 | 32,85828 Kč | 197 149,68 Kč |
| Unit Price without VAT: | 75,36000 Kč |
|---|---|
| Unit Price with VAT: | 91,18560 Kč |


