
LR03XWA/2SB | |
|---|---|
DigiKey Part Number | P649-ND |
Manufacturer | |
Manufacturer Product Number | LR03XWA/2SB |
Description | BATTERY ALKALINE 1.5V AAA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AAA Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | - | |
Size / Dimension | 0.41" Dia x 1.75" H (10.5mm x 44.5mm) | |
Termination Style | Button Top (Extending) | |
Features | - | |
Discharge Rate | - | |
Weight | 10.83 g | |
Shipping Info | - | |
Shelf Life | 84 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 77°F (10°C ~ 25°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 11,76000 Kč | 23,52 Kč |
| 10 | 10,26800 Kč | 102,68 Kč |
| 50 | 8,99560 Kč | 449,78 Kč |
| 100 | 8,49790 Kč | 849,79 Kč |
| 400 | 7,58605 Kč | 3 034,42 Kč |
| 800 | 7,16714 Kč | 5 733,71 Kč |
| 1 200 | 6,93302 Kč | 8 319,62 Kč |
| 2 800 | 6,46828 Kč | 18 111,18 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |























