


OD172SAP-48HHBIP68 | |
|---|---|
DigiKey Part Number | OD172SAP-48HHBIP68-ND |
Manufacturer | |
Manufacturer Product Number | OD172SAP-48HHBIP68 |
Description | FAN AXIAL 172X51MM 48VDC WIRE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Rectangular/Rounded - 172mm L x 150mm H Ball 300.0 CFM (8.40m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD172SAP-48HHBIP68 Models |
Category | Noise 57.0dB |
Mfr | Power (Watts) 49.4 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Ingress Protection |
Voltage - Rated | Operating Temperature 5 ~ 149°F (-15 ~ 65°C) |
Size / Dimension Rectangular/Rounded - 172mm L x 150mm H | Approval Agency cURus, TUV |
Width 51.00mm | Weight 1.8 lb (800.0 g) |
Air Flow 300.0 CFM (8.40m³/min) | Current Rating (Amps) 1.03A |
Static Pressure 0.950 in H2O (237.0 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 90000 Hrs @ 35°C |
Features Auto Restart | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2 314,38490 Kč | 694 315,47 Kč |
| Unit Price without VAT: | 2 314,38490 Kč |
|---|---|
| Unit Price with VAT: | 2 800,40573 Kč |













