OD172SAP-24HHB01A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD172SAP-24HHB01A

DigiKey Part Number
1053-OD172SAP-24HHB01A-ND
Manufacturer
Manufacturer Product Number
OD172SAP-24HHB01A
Description
FAN AXIAL 172X51MM 24VDC WIRE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Rectangular/Rounded - 172mm L x 150mm H Ball 300.0 CFM (8.40m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 172mm L x 150mm H
Width
51.00mm
Air Flow
300.0 CFM (8.40m³/min)
Static Pressure
0.980 in H2O (244.0 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
57.0dB(A)
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 167°F (-20 ~ 75°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
2.10A
Voltage Range
15 ~ 28VDC
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 187
Factory Stock: 250
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 792,21000 Kč1 792,21 Kč
101 577,87300 Kč15 778,73 Kč
Unit Price without VAT:1 792,21000 Kč
Unit Price with VAT:2 168,57410 Kč