MFR Recommended
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



TL431BVLPRAG | |
|---|---|
DigiKey Part Number | TL431BVLPRAGOSTR-ND - Tape & Reel (TR) TL431BVLPRAGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL431BVLPRAG |
Description | IC VREF SHUNT ADJ 0.4% TO92 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.4% 100 mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | TL431BVLPRAG Models |
Category | Tolerance ±0.4% |
Manufacturer onsemi | Temperature Coefficient 50ppm/°C Typical |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Cathode 1 mA |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package TO-92 (TO-226) |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL431BILPRAG | onsemi | 577 | TL431BILPRAGOSCT-ND | 138,35000 Kč | MFR Recommended |
| TL431BQLPR | Texas Instruments | 4 547 | 296-TL431BQLPRCT-ND | 126,05000 Kč | Direct |
| AS431AZTR-E1 | Diodes Incorporated | 33 808 | AS431AZTR-E1DICT-ND | 36,89000 Kč | Similar |
| AS431AZTR-G1 | Diodes Incorporated | 3 902 | 31-AS431AZTR-G1CT-ND | 39,97000 Kč | Similar |
| AS431BZTR-E1 | Diodes Incorporated | 1 646 | AS431BZTR-E1DICT-ND | 33,82000 Kč | Similar |






