SZBZX84C5V6ET1G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 2 569
Unit Price: 0,18000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 7 196
Unit Price: 0,19000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 0,14000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 4 421
Unit Price: 0,14000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 0,20000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 10 000
Unit Price: 0,20000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 0,14000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 0,14000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 428
Unit Price: 0,22000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 6 996
Unit Price: 0,57000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 584
Unit Price: 0,42000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,05756 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 10 700
Unit Price: 0,36000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 9 715
Unit Price: 0,20000 Kč
Datasheet
Zener Diode 5.6 V 225 mW ±7% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZBZX84C5V6ET1G

DigiKey Part Number
SZBZX84C5V6ET1GOSTR-ND - Tape & Reel (TR)
SZBZX84C5V6ET1GOSCT-ND - Cut Tape (CT)
SZBZX84C5V6ET1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZBZX84C5V6ET1G
Description
DIODE ZENER 5.6V 225MW SOT23-3
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 225 mW ±7% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SZBZX84C5V6ET1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±7%
Power - Max
225 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
102,98200 Kč29,82 Kč
1001,84150 Kč184,15 Kč
5001,34514 Kč672,57 Kč
1 0001,18450 Kč1 184,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,90669 Kč2 720,07 Kč
6 0000,81066 Kč4 863,96 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč