
BZX84C5V6TS-7-F | |
|---|---|
DigiKey Part Number | BZX84C5V6TS-FDITR-ND - Tape & Reel (TR) BZX84C5V6TS-FDICT-ND - Cut Tape (CT) BZX84C5V6TS-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C5V6TS-7-F |
Description | DIODE ZENER ARRAY 5.6V SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 3 Independent 5.6 V 200 mW ±6% SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C5V6TS-7-F Models |
Category | Impedance (Max) (Zzt) 40 Ohms |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 1 µA @ 2 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Configuration 3 Independent | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 5.6 V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Tolerance ±6% | Supplier Device Package SOT-363 |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84-B5V6,235 | Nexperia USA Inc. | 14 289 | 1727-8504-1-ND | 0,13000 Kč | Similar |
| BZX84B5V6-E3-08 | Vishay General Semiconductor - Diodes Division | 14 098 | 112-BZX84B5V6-E3-08CT-ND | 0,36000 Kč | Similar |
| BZX84B5V6-G3-08 | Vishay General Semiconductor - Diodes Division | 4 500 | 112-BZX84B5V6-G3-08CT-ND | 0,29000 Kč | Similar |
| BZX84B5V6-HE3-08 | Vishay General Semiconductor - Diodes Division | 13 | 112-BZX84B5V6-HE3-08CT-ND | 0,13000 Kč | Similar |
| BZX84B5V6LT1G | onsemi | 17 800 | BZX84B5V6LT1GOSCT-ND | 0,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 10 | 6,23600 Kč | 62,36 Kč |
| 100 | 3,94170 Kč | 394,17 Kč |
| 500 | 2,94688 Kč | 1 473,44 Kč |
| 1 000 | 2,62529 Kč | 2 625,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,21590 Kč | 6 647,70 Kč |
| 6 000 | 2,00950 Kč | 12 057,00 Kč |
| 9 000 | 1,90427 Kč | 17 138,43 Kč |
| 15 000 | 1,78597 Kč | 26 789,55 Kč |
| 21 000 | 1,71590 Kč | 36 033,90 Kč |
| 30 000 | 1,64779 Kč | 49 433,70 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |

