Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX84B5V6LT1G | |
|---|---|
DigiKey Part Number | BZX84B5V6LT1GOSTR-ND - Tape & Reel (TR) BZX84B5V6LT1GOSCT-ND - Cut Tape (CT) BZX84B5V6LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B5V6LT1G |
Description | DIODE ZENER 5.6V 250MW SOT23-3 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 250 mW ±2% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84B5V6LT1G Models |
Category | Impedance (Max) (Zzt) 40 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 2 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 250 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B5V6-HE3-08 | Vishay General Semiconductor - Diodes Division | 13 | 112-BZX84B5V6-HE3-08CT-ND | 0,13000 Kč | Direct |
| BZX84-B5V6,235 | Nexperia USA Inc. | 4 414 | 1727-8504-1-ND | 0,13000 Kč | Similar |
| BZX84B5V6-7-F | Diodes Incorporated | 33 287 | BZX84B5V6-FDICT-ND | 0,22000 Kč | Similar |
| BZX84B5V6-E3-08 | Vishay General Semiconductor - Diodes Division | 15 098 | 112-BZX84B5V6-E3-08CT-ND | 0,36000 Kč | Similar |
| BZX84B5V6-G3-08 | Vishay General Semiconductor - Diodes Division | 4 500 | 112-BZX84B5V6-G3-08CT-ND | 0,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,75100 Kč | 27,51 Kč |
| 100 | 1,70080 Kč | 170,08 Kč |
| 500 | 1,24056 Kč | 620,28 Kč |
| 1 000 | 1,09106 Kč | 1 091,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,83362 Kč | 2 500,86 Kč |
| 6 000 | 0,74434 Kč | 4 466,04 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |
















