Similar



SDT5A50SA-13 | |
|---|---|
DigiKey Part Number | 31-SDT5A50SA-13TR-ND - Tape & Reel (TR) 31-SDT5A50SA-13CT-ND - Cut Tape (CT) 31-SDT5A50SA-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDT5A50SA-13 |
Description | DIODE SCHOTTKY 50V 5A SMA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 5A Surface Mount SMA |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 300 µA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMA |
Voltage - DC Reverse (Vr) (Max) 50 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 520 mV @ 5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSM150JE3/TR13 | Microchip Technology | 0 | LSM150JE3/TR13-ND | 9,31407 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,30000 Kč | 12,30 Kč |
| 10 | 7,65400 Kč | 76,54 Kč |
| 100 | 4,86560 Kč | 486,56 Kč |
| 500 | 3,66432 Kč | 1 832,16 Kč |
| 1 000 | 3,27598 Kč | 3 275,98 Kč |
| 2 000 | 2,94887 Kč | 5 897,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,59442 Kč | 12 972,10 Kč |
| 10 000 | 2,37521 Kč | 23 752,10 Kč |
| 15 000 | 2,26349 Kč | 33 952,35 Kč |
| 25 000 | 2,13795 Kč | 53 448,75 Kč |
| 35 000 | 2,06360 Kč | 72 226,00 Kč |
| 50 000 | 1,99136 Kč | 99 568,00 Kč |
| Unit Price without VAT: | 12,30000 Kč |
|---|---|
| Unit Price with VAT: | 14,88300 Kč |











