
DF2S23P2FU,H3F | |
|---|---|
DigiKey Part Number | DF2S23P2FUH3FTR-ND - Tape & Reel (TR) DF2S23P2FUH3FCT-ND - Cut Tape (CT) DF2S23P2FUH3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF2S23P2FU,H3F |
Description | TVS DIODE 21VWM 27.3VC USC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27.3V (Typ) Clamp 14A (8/20µs) Ipp Tvs Diode Surface Mount USC |
Datasheet | Datasheet |
EDA/CAD Models | DF2S23P2FU,H3F Models |
Category | Power - Peak Pulse 500W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 160pF @ 1MHz |
Type Zener | Operating Temperature 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 21V (Max) | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 21.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 27.3V (Typ) | Base Product Number |
Current - Peak Pulse (10/1000µs) 14A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 Kč | 8,97 Kč |
| 10 | 5,48500 Kč | 54,85 Kč |
| 100 | 3,45580 Kč | 345,58 Kč |
| 500 | 2,57316 Kč | 1 286,58 Kč |
| 1 000 | 2,28743 Kč | 2 287,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,92364 Kč | 5 770,92 Kč |
| 6 000 | 1,74015 Kč | 10 440,90 Kč |
| 9 000 | 1,64656 Kč | 14 819,04 Kč |
| 15 000 | 1,54137 Kč | 23 120,55 Kč |
| 21 000 | 1,47905 Kč | 31 060,05 Kč |
| 30 000 | 1,41847 Kč | 42 554,10 Kč |
| Unit Price without VAT: | 8,97000 Kč |
|---|---|
| Unit Price with VAT: | 10,85370 Kč |










