Multiplexer 4 x 2:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC157DR

DigiKey Part Number
296-14700-2-ND - Tape & Reel (TR)
296-14700-1-ND - Cut Tape (CT)
296-14700-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC157DR
Description
IC MULTIPLEXER 4 X 2:1 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC157DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
8mA, 8mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 544
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
108,94500 Kč89,45 Kč
258,02120 Kč200,53 Kč
1006,99440 Kč699,44 Kč
2506,50688 Kč1 626,72 Kč
5006,21204 Kč3 106,02 Kč
1 0006,07199 Kč6 071,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,71339 Kč14 283,48 Kč
5 0005,55901 Kč27 795,05 Kč
7 5005,48171 Kč41 112,82 Kč
12 5005,39605 Kč67 450,62 Kč
17 5005,34601 Kč93 555,17 Kč
25 0005,29787 Kč132 446,75 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč