LSM150JE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 5 000
Unit Price: 13,56000 Kč
Datasheet

Similar


onsemi
In Stock: 157 164
Unit Price: 12,51000 Kč
Datasheet
Diode 50 V 1A Surface Mount DO-214BA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSM150JE3/TR13

DigiKey Part Number
LSM150JE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LSM150JE3/TR13
Description
DIODE SCHOTTKY 50V 1A DO214BA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 50 V 1A Surface Mount DO-214BA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1 mA @ 50 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-214BA
Voltage - DC Reverse (Vr) (Max)
50 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
580 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B250AQ-13-FDiodes Incorporated5 00031-B250AQ-13-FCT-ND13,56000 KčSimilar
MBRS140T3Gonsemi157 164MBRS140T3GOSCT-ND12,51000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,31407 Kč27 942,21 Kč
Manufacturers Standard Package
Unit Price without VAT:9,31407 Kč
Unit Price with VAT:11,27002 Kč