


B250AQ-13-F | |
|---|---|
DigiKey Part Number | 31-B250AQ-13-FTR-ND - Tape & Reel (TR) 31-B250AQ-13-FCT-ND - Cut Tape (CT) 31-B250AQ-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B250AQ-13-F |
Description | DIODE SCHOTTKY 50V 2A SMA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 2A Surface Mount SMA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 µA @ 50 V |
Mfr | Capacitance @ Vr, F 200pF @ 40V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 50 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package SMA |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 2 A | Operating Temperature - Junction -65°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,56000 Kč | 13,56 Kč |
| 10 | 8,36300 Kč | 83,63 Kč |
| 100 | 5,34320 Kč | 534,32 Kč |
| 500 | 4,03554 Kč | 2 017,77 Kč |
| 1 000 | 3,61384 Kč | 3 613,84 Kč |
| 2 000 | 3,25857 Kč | 6 517,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,87360 Kč | 14 368,00 Kč |
| 10 000 | 2,63551 Kč | 26 355,10 Kč |
| 15 000 | 2,51419 Kč | 37 712,85 Kč |
| 25 000 | 2,37787 Kč | 59 446,75 Kč |
| 35 000 | 2,29714 Kč | 80 399,90 Kč |
| 50 000 | 2,21871 Kč | 110 935,50 Kč |
| Unit Price without VAT: | 13,56000 Kč |
|---|---|
| Unit Price with VAT: | 16,40760 Kč |


