
SZBZX84C5V6LT1G | |
|---|---|
DigiKey Part Number | SZBZX84C5V6LT1GOSTR-ND - Tape & Reel (TR) SZBZX84C5V6LT1GOSCT-ND - Cut Tape (CT) SZBZX84C5V6LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZBZX84C5V6LT1G |
Description | DIODE ZENER 5.6V 250MW SOT23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 250 mW ±7% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZBZX84C5V6LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,01600 Kč | 20,16 Kč |
| 100 | 1,27670 Kč | 127,67 Kč |
| 500 | 0,94658 Kč | 473,29 Kč |
| 1 000 | 0,82312 Kč | 823,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,65850 Kč | 1 975,50 Kč |
| 6 000 | 0,50395 Kč | 3 023,70 Kč |
| 9 000 | 0,46196 Kč | 4 157,64 Kč |
| 15 000 | 0,45146 Kč | 6 771,90 Kč |
| 21 000 | 0,44096 Kč | 9 260,16 Kč |
| 30 000 | 0,43214 Kč | 12 964,20 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |







