Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



BZX84C5V6LT1G | |
|---|---|
DigiKey Part Number | BZX84C5V6LT1GOSTR-ND - Tape & Reel (TR) BZX84C5V6LT1GOSCT-ND - Cut Tape (CT) BZX84C5V6LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C5V6LT1G |
Description | DIODE ZENER 5.6V 250MW SOT23-3 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 250 mW ±7% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 40 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 2 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±7% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 250 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84-C5V6,215 | Nexperia USA Inc. | 0 | 1727-2940-1-ND | 2,73000 Kč | Direct |
| BZX84-C5V6,235 | Nexperia USA Inc. | 0 | 1727-2131-1-ND | 2,73000 Kč | Direct |
| BZX84C5V6-7-F | Diodes Incorporated | 0 | BZX84C5V6-FDICT-ND | 3,99000 Kč | Direct |
| BZX84C5V6T-7-F | Diodes Incorporated | 6 990 | 31-BZX84C5V6T-7-FCT-ND | 7,14000 Kč | Direct |
| CZRT55C5V6-G | Comchip Technology | 0 | CZRT55C5V6-G-ND | 1,35808 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,05800 Kč | 20,58 Kč |
| 100 | 1,26200 Kč | 126,20 Kč |
| 500 | 0,91426 Kč | 457,13 Kč |
| 1 000 | 0,80086 Kč | 800,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,60747 Kč | 1 822,41 Kč |
| 6 000 | 0,53968 Kč | 3 238,08 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |










