Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CMPZ5232B BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPZ5232BBKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CMPZ5232B BK PBFREE |
Description | DIODE ZENER 5.6V 350MW SOT23 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Bulk | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 11 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPZ5232B TR PBFREE | Central Semiconductor Corp | 10 650 | 1514-CMPZ5232BTRPBFREECT-ND | 8,82000 Kč | Parametric Equivalent |
| BZX84-A5V6,215 | Nexperia USA Inc. | 0 | 1727-5348-1-ND | 14,49000 Kč | Similar |
| BZX84-B5V6,215 | Nexperia USA Inc. | 0 | 1727-5014-1-ND | 3,15000 Kč | Similar |
| BZX84-B5V6,235 | Nexperia USA Inc. | 4 414 | 1727-8504-1-ND | 3,15000 Kč | Similar |
| BZX84-C5V6,215 | Nexperia USA Inc. | 0 | 1727-2940-1-ND | 2,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | 1,42209 Kč | 19 909,26 Kč |
| Unit Price without VAT: | 1,42209 Kč |
|---|---|
| Unit Price with VAT: | 1,72073 Kč |





