
BZX84C5V6ET3G | |
|---|---|
DigiKey Part Number | BZX84C5V6ET3GOSTR-ND - Tape & Reel (TR) BZX84C5V6ET3GOSCT-ND - Cut Tape (CT) BZX84C5V6ET3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C5V6ET3G |
Description | DIODE ZENER 5.6V 225MW SOT23 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 225 mW ±7% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C5V6ET3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7% | |
Power - Max | 225 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 10000 |
| Tape & Reel (TR): | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,22600 Kč | 22,26 Kč |
| 100 | 0,90290 Kč | 90,29 Kč |
| 500 | 0,81892 Kč | 409,46 Kč |
| 1 000 | 0,71393 Kč | 713,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,52495 Kč | 5 249,50 Kč |
| 20 000 | 0,51540 Kč | 10 308,00 Kč |
| 30 000 | 0,46658 Kč | 13 997,40 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

