SZBZX84C18ET1G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 8 380
Unit Price: 1,35000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 1,03000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 770
Unit Price: 1,03000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 1,48000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 1,09000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 10 349
Unit Price: 1,09000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 10 674
Unit Price: 6,94000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 2 247
Unit Price: 4,05000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 9 335
Unit Price: 1,09000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 2,51000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 629
Unit Price: 2,25000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 4 500
Unit Price: 1,99000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,98270 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,84451 Kč
Datasheet
Zener Diode 18 V 225 mW ±6% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZBZX84C18ET1G

DigiKey Part Number
SZBZX84C18ET1GOSTR-ND - Tape & Reel (TR)
SZBZX84C18ET1GOSCT-ND - Cut Tape (CT)
SZBZX84C18ET1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZBZX84C18ET1G
Description
DIODE ZENER 18V 225MW SOT23-3
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 225 mW ±6% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SZBZX84C18ET1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
225 mW
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 12.6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,48600 Kč34,86 Kč
1002,20270 Kč220,27 Kč
5001,35816 Kč679,08 Kč
1 0001,13179 Kč1 131,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,00832 Kč3 024,96 Kč
6 0000,49303 Kč2 958,18 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč