Similar

BZX84-A18-QVL | |
|---|---|
DigiKey Part Number | 1727-BZX84-A18-QVLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84-A18-QVL |
Description | DIODE ZENER 18V 250MW TO236AB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 250 mW ±1% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 12.6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,75786 Kč | 27 578,60 Kč |
| 20 000 | 2,55341 Kč | 51 068,20 Kč |
| 30 000 | 2,44927 Kč | 73 478,10 Kč |
| 50 000 | 2,37277 Kč | 118 638,50 Kč |
| Unit Price without VAT: | 2,75786 Kč |
|---|---|
| Unit Price with VAT: | 3,33701 Kč |


