SOT 23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZBZX84C18LT3G

DigiKey Part Number
SZBZX84C18LT3GOSTR-ND - Tape & Reel (TR)
SZBZX84C18LT3GOSCT-ND - Cut Tape (CT)
SZBZX84C18LT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZBZX84C18LT3G
Description
DIODE ZENER 18V 250MW SOT23-3
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 250 mW ±6% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SZBZX84C18LT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
250 mW
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 12.6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 680
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,53000 Kč2,53 Kč
101,81000 Kč18,10 Kč
1000,69470 Kč69,47 Kč
5000,65256 Kč326,28 Kč
1 0000,52625 Kč526,25 Kč
2 0000,50520 Kč1 010,40 Kč
5 0000,48415 Kč2 420,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,35785 Kč3 578,50 Kč
20 0000,33447 Kč6 689,40 Kč
30 0000,31115 Kč9 334,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,53000 Kč
Unit Price with VAT:3,06130 Kč