Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

SZBZX84C16LT3G | |
|---|---|
DigiKey Part Number | SZBZX84C16LT3GOSTR-ND - Tape & Reel (TR) SZBZX84C16LT3GOSCT-ND - Cut Tape (CT) SZBZX84C16LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZBZX84C16LT3G |
Description | DIODE ZENER 16V 250MW SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 250 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZBZX84C16LT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 11.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 10000 |
| Tape & Reel (TR): | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,01600 Kč | 20,16 Kč |
| 100 | 1,24520 Kč | 124,52 Kč |
| 500 | 0,90250 Kč | 451,25 Kč |
| 1 000 | 0,79141 Kč | 791,41 Kč |
| 2 000 | 0,69735 Kč | 1 394,70 Kč |
| 5 000 | 0,59517 Kč | 2 975,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,53180 Kč | 5 318,00 Kč |
| 20 000 | 0,47840 Kč | 9 568,00 Kč |
| 30 000 | 0,45116 Kč | 13 534,80 Kč |
| 50 000 | 0,42053 Kč | 21 026,50 Kč |
| 70 000 | 0,40238 Kč | 28 166,60 Kč |
| 100 000 | 0,38473 Kč | 38 473,00 Kč |
| 250 000 | 0,34599 Kč | 86 497,50 Kč |
| 500 000 | 0,32205 Kč | 161 025,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |








