BZX84-A16-QR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 2 417
Unit Price: 4,41000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 4,83000 Kč
Datasheet
Zener Diode 16 V 250 mW ±1% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-A16-QR

DigiKey Part Number
1727-BZX84-A16-QRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84-A16-QR
Description
DIODE ZENER 16V 250MW TO236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 250 mW ±1% Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
50 nA @ 11.2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
-65°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±1%
Package / Case
Power - Max
250 mW
Supplier Device Package
TO-236AB
Impedance (Max) (Zzt)
40 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B16LT1Gonsemi2 417BZX84B16LT1GOSCT-ND4,41000 KčSimilar
SZBZX84B16LT1Gonsemi0SZBZX84B16LT1GOSCT-ND4,83000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,20912 Kč9 627,36 Kč
6 0002,93293 Kč17 597,58 Kč
9 0002,79217 Kč25 129,53 Kč
15 0002,63399 Kč39 509,85 Kč
21 0002,54031 Kč53 346,51 Kč
30 0002,44927 Kč73 478,10 Kč
75 0002,37277 Kč177 957,75 Kč
Manufacturers Standard Package
Unit Price without VAT:3,20912 Kč
Unit Price with VAT:3,88304 Kč