Zener Diode 16 V 225 mW ±6% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZBZX84C16ET1G

DigiKey Part Number
SZBZX84C16ET1GOSTR-ND - Tape & Reel (TR)
SZBZX84C16ET1GOSCT-ND - Cut Tape (CT)
SZBZX84C16ET1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZBZX84C16ET1G
Description
DIODE ZENER 16V 225MW SOT23-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 225 mW ±6% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SZBZX84C16ET1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
225 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 11.2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49 593
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
103,59100 Kč35,91 Kč
1002,18170 Kč218,17 Kč
5001,56394 Kč781,97 Kč
1 0001,35815 Kč1 358,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,19353 Kč3 580,59 Kč
6 0001,00832 Kč6 049,92 Kč
9 0000,88486 Kč7 963,74 Kč
15 0000,84370 Kč12 655,50 Kč
21 0000,80254 Kč16 853,34 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč