
NVMFS016N10MCLT1G | |
|---|---|
DigiKey Part Number | 488-NVMFS016N10MCLT1GTR-ND - Tape & Reel (TR) 488-NVMFS016N10MCLT1GCT-ND - Cut Tape (CT) 488-NVMFS016N10MCLT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS016N10MCLT1G |
Description | PTNG 100V LL SO8FL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 10.9A (Ta), 46A (Tc) 3.6W (Ta), 64W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 14mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 64µA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1250 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.6W (Ta), 64W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 21,73300 Kč | 217,33 Kč |
| 100 | 14,52010 Kč | 1 452,01 Kč |
| 500 | 11,42712 Kč | 5 713,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 9,92547 Kč | 14 888,21 Kč |
| 3 000 | 9,16920 Kč | 27 507,60 Kč |
| 4 500 | 8,78398 Kč | 39 527,91 Kč |
| 7 500 | 8,35124 Kč | 62 634,30 Kč |
| 10 500 | 8,33359 Kč | 87 502,69 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |


