
SBAS21LT3G | |
|---|---|
DigiKey Part Number | SBAS21LT3GOSTR-ND - Tape & Reel (TR) SBAS21LT3GOSCT-ND - Cut Tape (CT) SBAS21LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBAS21LT3G |
Description | DIODE STANDARD 250V 200MA SOT233 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Diode 250 V 200mA Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SBAS21LT3G Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Mfr | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 250 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package SOT-23-3 (TO-236) |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Operating Temperature - Junction -55°C ~ 150°C |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
Reverse Recovery Time (trr) 50 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 Kč | 3,13 Kč |
| 10 | 1,85600 Kč | 18,56 Kč |
| 100 | 1,14500 Kč | 114,50 Kč |
| 500 | 0,82754 Kč | 413,77 Kč |
| 1 000 | 0,72410 Kč | 724,10 Kč |
| 2 000 | 0,63672 Kč | 1 273,44 Kč |
| 5 000 | 0,54166 Kč | 2 708,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,44693 Kč | 4 469,30 Kč |
| 20 000 | 0,40091 Kč | 8 018,20 Kč |
| Unit Price without VAT: | 3,13000 Kč |
|---|---|
| Unit Price with VAT: | 3,78730 Kč |



