
BZX84B18LT1G | |
|---|---|
DigiKey Part Number | BZX84B18LT1GOSTR-ND - Tape & Reel (TR) BZX84B18LT1GOSCT-ND - Cut Tape (CT) BZX84B18LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B18LT1G |
Description | DIODE ZENER 18V 250MW SOT23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 250 mW ±6% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84B18LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 12.6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,75100 Kč | 27,51 Kč |
| 100 | 1,70080 Kč | 170,08 Kč |
| 500 | 1,24056 Kč | 620,28 Kč |
| 1 000 | 1,09106 Kč | 1 091,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,83362 Kč | 2 500,86 Kč |
| 6 000 | 0,74434 Kč | 4 466,04 Kč |
| 9 000 | 0,69877 Kč | 6 288,93 Kč |
| 15 000 | 0,64749 Kč | 9 712,35 Kč |
| 21 000 | 0,61710 Kč | 12 959,10 Kč |
| 30 000 | 0,58755 Kč | 17 626,50 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |





