
SZESD7551N2T5G | |
|---|---|
DigiKey Part Number | 488-SZESD7551N2T5GTR-ND - Tape & Reel (TR) 488-SZESD7551N2T5GCT-ND - Cut Tape (CT) 488-SZESD7551N2T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZESD7551N2T5G |
Description | TVS DIODE 3.3VWM 13VC 2X2DFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp Ipp Tvs Diode Surface Mount 2-X2DFN (1x0.6) |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications Telecom, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 0.22pF @ 1GHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 5V | Package / Case 2-XDFN |
Voltage - Clamping (Max) @ Ipp 13V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 Kč | 7,72 Kč |
| 10 | 4,77600 Kč | 47,76 Kč |
| 100 | 2,99690 Kč | 299,69 Kč |
| 500 | 2,22152 Kč | 1 110,76 Kč |
| 1 000 | 1,97064 Kč | 1 970,64 Kč |
| 2 000 | 1,75875 Kč | 3 517,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,32396 Kč | 10 591,68 Kč |
| 16 000 | 1,20682 Kč | 19 309,12 Kč |
| Unit Price without VAT: | 7,72000 Kč |
|---|---|
| Unit Price with VAT: | 9,34120 Kč |



