


SZESD7551MXWT5G | |
|---|---|
DigiKey Part Number | 488-SZESD7551MXWT5GTR-ND - Tape & Reel (TR) 488-SZESD7551MXWT5GCT-ND - Cut Tape (CT) 488-SZESD7551MXWT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZESD7551MXWT5G |
Description | TVS DIODE 3.3VWM 13VC 2X2DFNW |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 3A Ipp Tvs Diode Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 0.25pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Mounting Type Surface Mount, Wettable Flank |
Voltage - Breakdown (Min) 5V | Package / Case 2-XDFN |
Voltage - Clamping (Max) @ Ipp 13V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 Kč | 6,67 Kč |
| 10 | 4,12900 Kč | 41,29 Kč |
| 100 | 2,57360 Kč | 257,36 Kč |
| 500 | 1,89786 Kč | 948,93 Kč |
| 1 000 | 1,67949 Kč | 1 679,49 Kč |
| 2 000 | 1,49503 Kč | 2 990,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,11918 Kč | 8 953,44 Kč |
| 16 000 | 1,01712 Kč | 16 273,92 Kč |
| Unit Price without VAT: | 6,67000 Kč |
|---|---|
| Unit Price with VAT: | 8,07070 Kč |








