
NCP81071AMNTXG | |
|---|---|
DigiKey Part Number | 488-NCP81071AMNTXGTR-ND - Tape & Reel (TR) 488-NCP81071AMNTXGCT-ND - Cut Tape (CT) 488-NCP81071AMNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP81071AMNTXG |
Description | IC GATE DRVR LOW-SIDE 8WDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-WDFN (3x3) |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 1.2V, 1.8V |
Manufacturer onsemi | Current - Peak Output (Source, Sink) 5A, 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting |
Part Status Active | Rise / Fall Time (Typ) 8ns, 8ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 140°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-WDFN Exposed Pad |
Number of Drivers 2 | Supplier Device Package 8-WDFN (3x3) |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 19,08700 Kč | 190,87 Kč |
| 25 | 17,27720 Kč | 431,93 Kč |
| 100 | 15,27810 Kč | 1 527,81 Kč |
| 250 | 14,32568 Kč | 3 581,42 Kč |
| 500 | 13,75202 Kč | 6 876,01 Kč |
| 1 000 | 13,49331 Kč | 13 493,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,32555 Kč | 36 976,65 Kč |
| 6 000 | 12,04820 Kč | 72 289,20 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |









