Similar
Similar



NVMFD5C470NLT1G | |
|---|---|
DigiKey Part Number | NVMFD5C470NLT1GOSTR-ND - Tape & Reel (TR) NVMFD5C470NLT1GOSCT-ND - Cut Tape (CT) NVMFD5C470NLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFD5C470NLT1G |
Description | MOSFET 2N-CH 40V 11A 8DFN |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 11A (Ta), 36A (Tc) 3W (Ta), 24W (Tc) Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 4nC @ 4.5V |
Manufacturer onsemi | Input Capacitance (Ciss) (Max) @ Vds 590pF @ 25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 3W (Ta), 24W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 11A (Ta), 36A (Tc) | Package / Case 8-PowerTDFN |
Rds On (Max) @ Id, Vgs 11.5mOhm @ 5A, 10V | Supplier Device Package 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Vgs(th) (Max) @ Id 2.2V @ 20µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NP75N04YLG-E1-AY | Renesas Electronics Corporation | 2 928 | 559-NP75N04YLG-E1-AYCT-ND | 2,65000 Kč | Similar |
| PJQ5846-AU_R2_000A1 | Panjit International Inc. | 0 | 3757-PJQ5846-AU_R2_000A1TR-ND | 0,47595 Kč | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,59000 Kč | 54,59 Kč |
| 10 | 35,04600 Kč | 350,46 Kč |
| 100 | 23,92510 Kč | 2 392,51 Kč |
| 500 | 19,16698 Kč | 9 583,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 15,75508 Kč | 23 632,62 Kč |
| 3 000 | 14,66913 Kč | 44 007,39 Kč |
| Unit Price without VAT: | 54,59000 Kč |
|---|---|
| Unit Price with VAT: | 66,05390 Kč |




