
SZESD5Z3.3T1G | |
|---|---|
DigiKey Part Number | SZESD5Z3.3T1GOSTR-ND - Tape & Reel (TR) SZESD5Z3.3T1GOSCT-ND - Cut Tape (CT) SZESD5Z3.3T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZESD5Z3.3T1G |
Description | TVS DIODE 3.3VWM 14.1VC SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 14.1V Clamp 11.2A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | SZESD5Z3.3T1G Models |
Category | Power - Peak Pulse 158W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 105pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 5V | Package / Case SC-79, SOD-523 |
Voltage - Clamping (Max) @ Ipp 14.1V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 11.2A (8/20µs) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 Kč | 5,01 Kč |
| 10 | 3,02400 Kč | 30,24 Kč |
| 100 | 1,87910 Kč | 187,91 Kč |
| 500 | 1,37396 Kč | 686,98 Kč |
| 1 000 | 1,21004 Kč | 1 210,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,92689 Kč | 2 780,67 Kč |
| 6 000 | 0,82915 Kč | 4 974,90 Kč |
| Unit Price without VAT: | 5,01000 Kč |
|---|---|
| Unit Price with VAT: | 6,06210 Kč |








