


Category | Current - Peak Pulse (10/1000µs) 8.8A |
Mfr | Power - Peak Pulse 181W |
Series | Power Line Protection No |
Packaging Bulk | Capacitance @ Frequency 70pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 6V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6.8V | Package / Case SC-79, SOD-523 |
Voltage - Clamping (Max) @ Ipp 20.5V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,83500 Kč | 28,35 Kč |
| 100 | 1,75120 Kč | 175,12 Kč |
| 500 | 1,28088 Kč | 640,44 Kč |
| 1 000 | 1,12801 Kč | 1 128,01 Kč |
| 2 000 | 0,99909 Kč | 1 998,18 Kč |
| 5 000 | 0,85907 Kč | 4 295,35 Kč |
| 10 000 | 0,77235 Kč | 7 723,50 Kč |
| 50 000 | 0,62087 Kč | 31 043,50 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |






