
MMBZ5248BW-7-F | |
|---|---|
DigiKey Part Number | MMBZ5248BW-FDITR-ND - Tape & Reel (TR) MMBZ5248BW-FDICT-ND - Cut Tape (CT) MMBZ5248BW-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5248BW-7-F |
Description | DIODE ZENER 18V 200MW SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 200 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 21 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,34700 Kč | 43,47 Kč |
| 100 | 2,71920 Kč | 271,92 Kč |
| 500 | 2,00824 Kč | 1 004,12 Kč |
| 1 000 | 1,77832 Kč | 1 778,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,48540 Kč | 4 456,20 Kč |
| 6 000 | 1,33750 Kč | 8 025,00 Kč |
| 9 000 | 1,26210 Kč | 11 358,90 Kč |
| 15 000 | 1,17726 Kč | 17 658,90 Kč |
| 21 000 | 1,12701 Kč | 23 667,21 Kč |
| 30 000 | 1,07815 Kč | 32 344,50 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

