Zener Diode 18 V 250 mW ±6% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C18LT3G

DigiKey Part Number
BZX84C18LT3GOSTR-ND - Tape & Reel (TR)
BZX84C18LT3GOSCT-ND - Cut Tape (CT)
BZX84C18LT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C18LT3G
Description
DIODE ZENER 18V 250MW SOT23-3
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 250 mW ±6% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BZX84C18LT3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
45 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 12.6 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6%
Supplier Device Package
SOT-23-3 (TO-236)
Power - Max
250 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C18Diotec Semiconductor2 8104878-BZX84C18CT-ND3,55000 KčSimilar
BZX84C18 TR PBFREECentral Semiconductor Corp7 6691514-BZX84C18TRPBFREECT-ND14,18000 KčSimilar
BZX84C18-7-FDiodes Incorporated291BZX84C18-FDICT-ND3,96000 KčSimilar
BZX84C18-E3-08Vishay General Semiconductor - Diodes Division30 000BZX84C18-E3-08GICT-ND8,76000 KčSimilar
BZX84C18-E3-18Vishay General Semiconductor - Diodes Division969BZX84C18-E3-18GICT-ND8,76000 KčSimilar
In-Stock: 120
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,34000 Kč3,34 Kč
102,04400 Kč20,44 Kč
1001,26180 Kč126,18 Kč
5000,91348 Kč456,74 Kč
1 0000,80023 Kč800,23 Kč
2 0000,70461 Kč1 409,22 Kč
5 0000,60064 Kč3 003,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,49325 Kč4 932,50 Kč
20 0000,44319 Kč8 863,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3,34000 Kč
Unit Price with VAT:4,04140 Kč