
BZX84C18 | |
|---|---|
DigiKey Part Number | 4878-BZX84C18TR-ND - Tape & Reel (TR) 4878-BZX84C18CT-ND - Cut Tape (CT) 4878-BZX84C18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C18 |
Description | DIODE ZENER 18V 300MW SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 300 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C18 Models |
Category | Impedance (Max) (Zzt) 45 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 12.6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B18 | Diotec Semiconductor | 2 990 | 4878-BZX84B18CT-ND | 0,10000 Kč | Parametric Equivalent |
| BZX84C18-AQ | Diotec Semiconductor | 2 655 | 4878-BZX84C18-AQCT-ND | 0,17000 Kč | Parametric Equivalent |
| BZX84B18 | Good-Ark Semiconductor | 11 807 | 4786-BZX84B18CT-ND | 0,14000 Kč | Parametric Equivalent |
| BZX84B18_R1_00001 | Panjit International Inc. | 2 988 | 3757-BZX84B18_R1_00001CT-ND | 0,11000 Kč | Parametric Equivalent |
| BZX84C18 RFG | Taiwan Semiconductor Corporation | 5 789 | 1801-BZX84C18RFGCT-ND | 0,25000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 2,19000 Kč | 21,90 Kč |
| 100 | 1,35140 Kč | 135,14 Kč |
| 500 | 0,98020 Kč | 490,10 Kč |
| 1 000 | 0,85946 Kč | 859,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,70540 Kč | 2 116,20 Kč |
| 6 000 | 0,62744 Kč | 3 764,64 Kč |
| 9 000 | 0,58764 Kč | 5 288,76 Kč |
| 15 000 | 0,54284 Kč | 8 142,60 Kč |
| 21 000 | 0,51629 Kč | 10 842,09 Kč |
| 30 000 | 0,49047 Kč | 14 714,10 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |






