
BZX84C18-7-F | |
|---|---|
DigiKey Part Number | BZX84C18-FDITR-ND - Tape & Reel (TR) BZX84C18-FDICT-ND - Cut Tape (CT) BZX84C18-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C18-7-F |
Description | DIODE ZENER 18V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 300 mW ±6% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 12.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOT-23-3 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 45 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C18-E3-08 | Vishay General Semiconductor - Diodes Division | 30 000 | BZX84C18-E3-08GICT-ND | 8,76000 Kč | Direct |
| BZX84C18LT1G | onsemi | 1 924 | BZX84C18LT1GOSCT-ND | 3,34000 Kč | Direct |
| BZX84B18_R1_00001 | Panjit International Inc. | 2 988 | 3757-BZX84B18_R1_00001CT-ND | 2,29000 Kč | Similar |
| BZX84C18_R1_00001 | Panjit International Inc. | 897 | 3757-BZX84C18_R1_00001CT-ND | 2,92000 Kč | Similar |
| BZX84C18LT3G | onsemi | 120 | BZX84C18LT3GOSCT-ND | 3,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 2,39800 Kč | 23,98 Kč |
| 100 | 1,48490 Kč | 148,49 Kč |
| 500 | 1,07990 Kč | 539,95 Kč |
| 1 000 | 0,94788 Kč | 947,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,77972 Kč | 2 339,16 Kč |
| 6 000 | 0,69466 Kč | 4 167,96 Kč |
| 9 000 | 0,65125 Kč | 5 861,25 Kč |
| 15 000 | 0,60239 Kč | 9 035,85 Kč |
| 21 000 | 0,57343 Kč | 12 042,03 Kč |
| 30 000 | 0,54525 Kč | 16 357,50 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |










