NTR1P02T1G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 8 608
Unit Price: 20,16000 Kč
Datasheet

Similar


onsemi
In Stock: 129 570
Unit Price: 9,45000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 8 730
Unit Price: 9,87000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 8,82000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 12 050
Unit Price: 5,67000 Kč
Datasheet
P-Channel 20 V 1A (Ta) 400mW (Ta) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 20 V 1A (Ta) 400mW (Ta) Surface Mount SOT-23-3 (TO-236)
SOT-23-3,TO-236-3,Micro3,SSD3,SST3

NTR1P02T1G

DigiKey Part Number
NTR1P02T1GOSTR-ND - Tape & Reel (TR)
NTR1P02T1GOSCT-ND - Cut Tape (CT)
NTR1P02T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTR1P02T1G
Description
MOSFET P-CH 20V 1A SOT23-3
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 1A (Ta) 400mW (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
NTR1P02T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
180mOhm @ 1.5A, 10V
Vgs(th) (Max) @ Id
2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
2.5 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
165 pF @ 5 V
FET Feature
-
Power Dissipation (Max)
400mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
106,86600 Kč68,66 Kč
1004,34870 Kč434,87 Kč
5003,26266 Kč1 631,33 Kč
1 0002,91137 Kč2 911,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,30327 Kč6 909,81 Kč
6 0002,09277 Kč12 556,62 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč