P-Channel 20 V 1A (Ta) 400mW (Ta) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVR1P02T1G

DigiKey Part Number
NVR1P02T1GOSTR-ND - Tape & Reel (TR)
NVR1P02T1GOSCT-ND - Cut Tape (CT)
NVR1P02T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVR1P02T1G
Description
MOSFET P-CH 20V 1A SOT-23-3
Customer Reference
Detailed Description
P-Channel 20 V 1A (Ta) 400mW (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
NVR1P02T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
180mOhm @ 1.5A, 10V
Vgs(th) (Max) @ Id
2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
2.5 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
165 pF @ 5 V
FET Feature
-
Power Dissipation (Max)
400mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 056
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
108,63000 Kč86,30 Kč
1005,52880 Kč552,88 Kč
5004,19204 Kč2 096,02 Kč
1 0003,76053 Kč3 760,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,21206 Kč9 636,18 Kč
6 0002,93563 Kč17 613,78 Kč
9 0002,79476 Kč25 152,84 Kč
15 0002,63647 Kč39 547,05 Kč
21 0002,54272 Kč53 397,12 Kč
30 0002,45162 Kč73 548,60 Kč
75 0002,37540 Kč178 155,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč