Similar
Similar
Similar
Similar

NRVB2H100SFT3G | |
|---|---|
DigiKey Part Number | 488-NRVB2H100SFT3GTR-ND - Tape & Reel (TR) 488-NRVB2H100SFT3GCT-ND - Cut Tape (CT) 488-NRVB2H100SFT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVB2H100SFT3G |
Description | DIODE SCHOTTKY 100V 2A SOD123FL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | NRVB2H100SFT3G Models |
Category | Current - Reverse Leakage @ Vr 40 µA @ 100 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOD-123FL |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 840 mV @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DFLS2100-7 | Diodes Incorporated | 16 091 | DFLS2100-7DICT-ND | 24,36000 Kč | Similar |
| PMEG10010ELRX | Nexperia USA Inc. | 39 | 1727-2394-1-ND | 9,03000 Kč | Similar |
| SS20100FL-AU_R1_000A1 | Panjit International Inc. | 683 | 3757-SS20100FL-AU_R1_000A1CT-ND | 5,46000 Kč | Similar |
| SS2FH10HM3/H | Vishay General Semiconductor - Diodes Division | 57 250 | SS2FH10HM3/HGICT-ND | 12,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 12,15800 Kč | 121,58 Kč |
| 100 | 7,87840 Kč | 787,84 Kč |
| 500 | 6,03566 Kč | 3 017,83 Kč |
| 1 000 | 5,44121 Kč | 5 441,21 Kč |
| 2 000 | 4,94094 Kč | 9 881,88 Kč |
| 5 000 | 4,39916 Kč | 21 995,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,76322 Kč | 37 632,20 Kč |
| 20 000 | 3,50255 Kč | 70 051,00 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |











