
AG052FPS4FRATCB | |
|---|---|
DigiKey Part Number | 846-AG052FPS4FRATCBTR-ND - Tape & Reel (TR) 846-AG052FPS4FRATCBCT-ND - Cut Tape (CT) 846-AG052FPS4FRATCBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AG052FPS4FRATCB |
Description | NCH 100V 58A, HPLF5060T5LSAH, PO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 58A (Tc) 75W (Tc) Surface Mount HPLF5060T5LSAH |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 13.8 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 690 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 75W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package HPLF5060T5LSAH |
Rds On (Max) @ Id, Vgs 22mOhm @ 10A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 1.6mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| 10 | 33,68100 Kč | 336,81 Kč |
| 100 | 22,94450 Kč | 2 294,45 Kč |
| 500 | 18,34974 Kč | 9 174,87 Kč |
| 1 000 | 16,87252 Kč | 16 872,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,99761 Kč | 44 992,83 Kč |
| 6 000 | 14,05445 Kč | 84 326,70 Kč |
| 9 000 | 13,64870 Kč | 122 838,30 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |




