
AG050FPS4FRATCB | |
|---|---|
DigiKey Part Number | 846-AG050FPS4FRATCBTR-ND - Tape & Reel (TR) 846-AG050FPS4FRATCBCT-ND - Cut Tape (CT) 846-AG050FPS4FRATCBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AG050FPS4FRATCB |
Description | NCH 100V 120A, HPLF5060T5LSAH, P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 120A (Tc) 150W (Tc) Surface Mount HPLF5060T5LSAH |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 49 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2690 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 150W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package HPLF5060T5LSAH |
Rds On (Max) @ Id, Vgs 5.5mOhm @ 120A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 6.5mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,10000 Kč | 82,10 Kč |
| 10 | 53,62900 Kč | 536,29 Kč |
| 100 | 37,49400 Kč | 3 749,40 Kč |
| 500 | 30,74528 Kč | 15 372,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,57759 Kč | 76 732,77 Kč |
| 6 000 | 25,11886 Kč | 150 713,16 Kč |
| Unit Price without VAT: | 82,10000 Kč |
|---|---|
| Unit Price with VAT: | 99,34100 Kč |


