Diode 100 V 1A Surface Mount SOD-123W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG10010ELRX

DigiKey Part Number
1727-2394-2-ND - Tape & Reel (TR)
1727-2394-1-ND - Cut Tape (CT)
1727-2394-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG10010ELRX
Description
DIODE SCHOTTKY 100V 1A SOD123W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount SOD-123W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
3.7 ns
Mfr
Current - Reverse Leakage @ Vr
150 nA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
70pF @ 1V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
SOD-123W
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
175°C (Max)
Voltage - Forward (Vf) (Max) @ If
770 mV @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBR2H100SFT3Gonsemi420MBR2H100SFT3GOSCT-ND0,61000 KčSimilar
NRVB1H100SFT3Gonsemi8 631NRVB1H100SFT3GOSCT-ND0,63000 KčSimilar
RB168MM100TFTRRohm Semiconductor3 000RB168MM100TFCT-ND0,56000 KčSimilar
SKL110Diotec Semiconductor6674878-SKL110CT-ND0,31000 KčSimilar
In-Stock: 1 549
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
105,58500 Kč55,85 Kč
1003,51510 Kč351,51 Kč
5002,61762 Kč1 308,81 Kč
1 0002,32742 Kč2 327,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,95785 Kč5 873,55 Kč
6 0001,77143 Kč10 628,58 Kč
9 0001,67636 Kč15 087,24 Kč
15 0001,56949 Kč23 542,35 Kč
21 0001,50618 Kč31 629,78 Kč
30 0001,44463 Kč43 338,90 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč