Diode 100 V 1A Surface Mount SOD-123F (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKL110

DigiKey Part Number
4878-SKL110TR-ND - Tape & Reel (TR)
4878-SKL110CT-ND - Cut Tape (CT)
4878-SKL110DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKL110
Description
DIODE SCHOTTKY 100V 1A SOD123F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount SOD-123F (SMF)
Datasheet
 Datasheet
EDA/CAD Models
SKL110 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123F (SMF)
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 767
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
104,64100 Kč46,41 Kč
1002,89980 Kč289,98 Kč
5002,14726 Kč1 073,63 Kč
1 0001,90326 Kč1 903,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,59256 Kč4 777,68 Kč
6 0001,43570 Kč8 614,20 Kč
9 0001,35572 Kč12 201,48 Kč
15 0001,26579 Kč18 986,85 Kč
21 0001,21251 Kč25 462,71 Kč
30 0001,16071 Kč34 821,30 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč