



SS2FH10HM3/H | |
|---|---|
DigiKey Part Number | SS2FH10HM3/HGITR-ND - Tape & Reel (TR) SS2FH10HM3/HGICT-ND - Cut Tape (CT) SS2FH10HM3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS2FH10HM3/H |
Description | DIODE SCHOTTKY 100V 2A DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Mfr | Capacitance @ Vr, F 70pF @ 4V, 1MHz |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-219AB (SMF) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 860 mV @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 7,70600 Kč | 77,06 Kč |
| 100 | 4,90930 Kč | 490,93 Kč |
| 500 | 3,69774 Kč | 1 848,87 Kč |
| 1 000 | 3,30593 Kč | 3 305,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,80757 Kč | 8 422,71 Kč |
| 6 000 | 2,55644 Kč | 15 338,64 Kč |
| 9 000 | 2,42837 Kč | 21 855,33 Kč |
| 15 000 | 2,28448 Kč | 34 267,20 Kč |
| 21 000 | 2,19927 Kč | 46 184,67 Kč |
| 30 000 | 2,11643 Kč | 63 492,90 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |










