
DMP2004K-7 | |
|---|---|
DigiKey Part Number | DMP2004KDITR-ND - Tape & Reel (TR) DMP2004KDICT-ND - Cut Tape (CT) DMP2004KDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2004K-7 |
Description | MOSFET P-CH 20V 600MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 600mA (Ta) 550mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 175 pF @ 16 V |
Part Status Active | Power Dissipation (Max) 550mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package SOT-23-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 900mOhm @ 430mA, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,34700 Kč | 43,47 Kč |
| 100 | 2,71290 Kč | 271,29 Kč |
| 500 | 2,00404 Kč | 1 002,02 Kč |
| 1 000 | 1,77475 Kč | 1 774,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,48274 Kč | 4 448,22 Kč |
| 6 000 | 1,33526 Kč | 8 011,56 Kč |
| 9 000 | 1,26004 Kč | 11 340,36 Kč |
| 15 000 | 1,17550 Kč | 17 632,50 Kč |
| 21 000 | 1,12539 Kč | 23 633,19 Kč |
| 30 000 | 1,07667 Kč | 32 300,10 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |









