NLSX5011AMX1TCG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 152 495
Unit Price: 19,99750 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 7,37000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 450
Unit Price: 79,99000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 116,33490 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 66,83375 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 69
Unit Price: 171,56000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3 998
Unit Price: 82,94000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 5,88804 Kč
Datasheet

Similar


Texas Instruments
In Stock: 924
Unit Price: 25,47000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 13 357
Unit Price: 13,89000 Kč
Datasheet
6-ULLGA, 613AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLSX5011AMX1TCG

DigiKey Part Number
NLSX5011AMX1TCG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLSX5011AMX1TCG
Description
IC XLTR VL BIDIR 6-ULLGA
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 100Mbps 6-ULLGA (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
NLSX5011AMX1TCG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
0.9 V ~ 4.5 V
Voltage - VCCB
0.9 V ~ 4.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
100Mbps
Operating Temperature
-55°C ~ 125°C (TA)
Features
Auto-Direction Sensing, Power-Off Protection
Mounting Type
Surface Mount
Package / Case
6-XFLGA
Supplier Device Package
6-ULLGA (1.45x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5 796 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5 796In Stock
Ships from Rochester Electronics, LLC