Comparator Standard (General Purpose) Complementary, Rail-to-Rail 6-UDFN (1.2x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Comparator Standard (General Purpose) Complementary, Rail-to-Rail 6-UDFN (1.2x1)
onsemi USB Type-C Solutions | Digi-Key Daily

NCS2200AMUT1G

DigiKey Part Number
NCS2200AMUT1GOSTR-ND - Tape & Reel (TR)
NCS2200AMUT1GOSCT-ND - Cut Tape (CT)
NCS2200AMUT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCS2200AMUT1G
Description
IC COMPARATOR 1 GEN PUR 6UDFN
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Complementary, Rail-to-Rail 6-UDFN (1.2x1)
Datasheet
 Datasheet
EDA/CAD Models
NCS2200AMUT1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Complementary, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
0.85V ~ 6V
Voltage - Input Offset (Max)
-
Current - Input Bias (Max)
-
Current - Output (Typ)
-
Current - Quiescent (Max)
17µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
20mV
Operating Temperature
-
Package / Case
6-UFDFN
Mounting Type
Surface Mount
Supplier Device Package
6-UDFN (1.2x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 565 View Now
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
105,43800 Kč54,38 Kč
254,83800 Kč120,95 Kč
1004,17650 Kč417,65 Kč
2503,86028 Kč965,07 Kč
5003,67004 Kč1 835,02 Kč
1 0003,51318 Kč3 513,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,22263 Kč9 667,89 Kč
6 0003,13056 Kč18 783,36 Kč
9 0003,08444 Kč27 759,96 Kč
15 0003,03336 Kč45 500,40 Kč
21 0003,00348 Kč63 073,08 Kč
30 0002,97478 Kč89 243,40 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč

Other Suppliers on DigiKey

565In Stock
Ships from Rochester Electronics, LLC