
XMC4700F100K2048AAXQMA1 | |
|---|---|
DigiKey Part Number | XMC4700F100K2048AAXQMA1-ND |
Manufacturer | |
Manufacturer Product Number | XMC4700F100K2048AAXQMA1 |
Description | IC MCU 32BIT 2MB FLASH 100LQFP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 XMC4000 Microcontroller IC 32-Bit 144MHz 2MB (2M x 8) FLASH PG-LQFP-100-25 |
Datasheet | Datasheet |
EDA/CAD Models | XMC4700F100K2048AAXQMA1 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 352K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3.13V ~ 3.63V |
Part Status Active | Data Converters A/D 24x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 144MHz | Supplier Device Package PG-LQFP-100-25 |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, SPI, UART/USART, USB OTG, USIC | Package / Case 100-LQFP Exposed Pad |
Peripherals DMA, I2S, LED, POR, Touch-Sense, WDT | Base Product Number |
Number of I/O 75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 520,97000 Kč | 520,97 Kč |
| 10 | 416,17200 Kč | 4 161,72 Kč |
| 90 | 362,98300 Kč | 32 668,47 Kč |
| 180 | 351,95744 Kč | 63 352,34 Kč |
| 270 | 346,43689 Kč | 93 537,96 Kč |
| 540 | 338,33917 Kč | 182 703,15 Kč |
| Unit Price without VAT: | 520,97000 Kč |
|---|---|
| Unit Price with VAT: | 630,37370 Kč |















