
KITXMC47RELAX5VADV1TOBO1 | |
|---|---|
DigiKey Part Number | 448-KITXMC47RELAX5VADV1TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | KITXMC47RELAX5VADV1TOBO1 |
Description | RELAX KIT FOR 5V SHIELDS XMC4700 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | XMC4700 Relax Kit for 5V Shields XMC4000 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part XMC4700 |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Active | Interconnect System Arduino R3 Shield |
Type MCU 32-Bit | Suggested Programming Environment Arduino |
Core Processor ARM® Cortex®-M4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 845,27000 Kč | 845,27 Kč |
| Unit Price without VAT: | 845,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 022,77670 Kč |







